text.skipToContent text.skipToNavigation

Manufacturer Part #

VHS1-S5-S5-SIP

VHS1-SIP Series 1 W 5 Vin 5 Vout Isolated DC-DC Converter - SIP

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Efficiency: 78%
Load Regulation (%): 12.8%
Output Current: 20mA to 200mA
Switching Frequency-Max: 65Hz
Ripple & Noise: 200mV
Dimension: L  19.5mm x W  9.8mm x H  12.5mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.29
10
$7.25
30
$7.23
75
$7.22
200+
$7.20
Product Variant Information section