text.skipToContent text.skipToNavigation

Manufacturer Part #

VHS1-S5-S9-SIP

VHS1 Series 1 W 9 V DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 9V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$383.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$8.89
50
$7.67
100
$7.47
125
$7.41
375+
$7.11
Product Variant Information section