text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-J21-IY

VI-J00 Series 50 W 21 to 56 V Input Isolated Output 12 V DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 21V to 56V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$371.90
USD
Quantity
Web Price
1
$371.90
2
$363.37
3
$358.47
4
$355.03
5+
$352.39
Product Variant Information section