text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-J61-EZ-S

Isolated DC/DC Converters 300V/12V 25W MINIMOD SLIM

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Vicor VI-J61-EZ-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 25W
Output Voltage: 12V
Input Voltage: 200V to 400V
Operating Temp Range: -10°C to +100°C
Efficiency: 88%
Output Current: 2.08A
Dimension: L  57.9mm x W  45.7mm x H  13.2mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
2
Total
$200.47
USD
Quantity
Web Price
2
$200.47
4
$198.48
6
$197.33
10
$195.89
20+
$192.83
Product Variant Information section