text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-JV2-IY

VI-J00 Series 50 W Single Output 15 V Isolated Half Brick DC-DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 15V
Input Voltage: 10V to 36V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$314.12
USD
Quantity
Web Price
1
$314.12
2
$295.83
3
$285.63
4
$278.61
5+
$273.28
Product Variant Information section