text.skipToContent text.skipToNavigation

Manufacturer Part #

VIBLSD1-S12-S15-DIP

VIBLSD1-DIP Series 15 V 67 mA 1 W Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 11.4V to 12.6V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$714.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$5.66
75
$4.85
125
$4.76
250
$4.64
500+
$4.53
Product Variant Information section