text.skipToContent text.skipToNavigation

Manufacturer Part #

VIBLSD1-S5-S15-SIP

VIBLSD1-SIP Series 15 V 67 mA 1 W Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 4.75V to 5.25V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
25
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$261.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.22
75
$5.00
125
$4.98
250
$4.94
500+
$4.91
Product Variant Information section