text.skipToContent text.skipToNavigation

Manufacturer Part #

VIBLSD1-S5-S5-SIP

VIBLSD1-SIP Series 5 Vin 5 Vout 200 mA 1 W Single Output DC-DC Converter - SIP-4

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
CUI Inc VIBLSD1-S5-S5-SIP - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.75V to 5.25V
Mounting Method: Through Hole
Pricing Section
Global Stock:
455
USA:
455
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.36
USD
Quantity
Web Price
1
$6.36
15
$5.70
40
$5.48
100
$5.28
250+
$5.09
Product Variant Information section