text.skipToContent text.skipToNavigation

Manufacturer Part #

VIT270H3U600C002

VITA62 Series 600 W 270 V Input 6 Outputs Parallelable 3U Open VPX DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Six
Output Power: 600W
Input Voltage: 220V to 320V
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
Dimension: L  168.5mm x W  100mm x H  24.2mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3,508.77
USD
Quantity
Web Price
1+
$3,508.77
Product Variant Information section