text.skipToContent text.skipToNavigation

Manufacturer Part #

VQA-S12-D15-SIP

VQA Series 12 Vin 15/-8.7 Vout IGBT Driver Module DC-DC Converter-SIP

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -8.7V/15V
Input Voltage: 11.6V to 12.4V
Operating Temp Range: -40°C to +105°C
Efficiency: 80%
Load Capacitance: 200µF
Output Current: 80mA
Switching Frequency-Max: 200kHz
Ripple & Noise: 200mV
Dimension: L  19.5mm x W  9.8mm x H  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.00
USD
Quantity
Web Price
1
$7.99
10
$7.25
30
$6.92
75
$6.66
200+
$6.39
Product Variant Information section