text.skipToContent text.skipToNavigation

Manufacturer Part #

VQA-S15-D15-SIP

VQA Series Dual Output 15 / -8.7 V Isolated Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 15V/-8.7V
Input Voltage: 14.5V to 15.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25
Multiple Of:
25
Total
$196.00
USD
Quantity
Web Price
25
$7.84
50
$6.76
100
$6.59
125
$6.54
375+
$6.27