text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EF480M006A00

VTM48E Series 48 V 6.3 A 300 W High Efficiency Sine Amplitude Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor VTM48EF480M006A00 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 48V
Input Voltage: 26V to 55V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$138.06
USD
Quantity
Web Price
1
$138.06
4
$136.05
10
$134.73
25
$133.43
40+
$131.49
Product Variant Information section