text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48ET320T009A00

VTM Series 32 V 9.4 A 300 W VI-Chip Current Multiplier Sine Amplitude Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 32V
Input Voltage: 26V to 55V
Mounting Method: Through Hole
Pricing Section
Stock:
127
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.49
USD
Quantity
Web Price
1
$77.49
4
$69.80
15
$63.19
25
$60.80
50+
$57.71
Product Variant Information section