text.skipToContent text.skipToNavigation

Manufacturer Part #

VX7803-1000

VX78-1000 Series 24 Vin 3.3 Vout Non-Isolated DC Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 3.3W
Output Voltage: 3.3V
Input Voltage: 6V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
Load Regulation (%): 0.4%
Output Current: 1000mA
Switching Frequency-Max: 780kHz
Ripple & Noise: 75mV
Dimension: L  11.5mm x W  9mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$376.60
USD
Quantity
Web Price
1
$3.16
25
$2.80
75
$2.69
150
$2.62
400+
$2.53