text.skipToContent text.skipToNavigation

Manufacturer Part #

VX7803-500

VX78-500 Series 24 Vin 3.3 Vout Non-Isolated DC Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 4.75V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Regulation (%): 0.4%
Output Current: 500mA
Switching Frequency-Max: 850kHz
Ripple & Noise: 75mV
Dimension: L  11.6mm x W  7.55mm x H  10.16mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
86
Multiple Of:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$252.84
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
43
$2.94
129
$2.50
215
$2.46
430
$2.40
860+
$2.35
Product Variant Information section