text.skipToContent text.skipToNavigation

Manufacturer Part #

VX7815-500

VX78-500 Series 24 / 12 Vin ±15 Vout Non-Isolated DC Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 7.5W
Output Voltage: 15V
Input Voltage: 19V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Load Regulation (%): 0.4%
Output Current: 500mA
Switching Frequency-Max: 850kHz
Ripple & Noise: 75mV
Dimension: L  11.6mm x W  7.55mm x H  10.16mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
86
Multiple Of:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$207.26
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.72
30
$2.41
100
$2.31
200
$2.25
500+
$2.18
Product Variant Information section