text.skipToContent text.skipToNavigation

Manufacturer Part #

VXO78012-1000

VXO78-1000 Series 24 / 12 Vin ±12 Vout Non-Isolated DC Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 16V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
Load Regulation (%): 0.4%
Output Current: 1000mA
Switching Frequency-Max: 780kHz
Ripple & Noise: 75mV
Dimension: L  11.5mm x W  7.5mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
374
Multiple Of:
374
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$830.28
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
140
$2.69
280
$2.22
420
$2.19
560
$2.17
700+
$2.15
Product Variant Information section