text.skipToContent text.skipToNavigation

Manufacturer Part #

VXO78012-500

VXO78-500 Series 24 / 12 Vin ±12 Vout Non-Isolated DC Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 15V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
Load Regulation (%): 0.4%
Output Current: 500mA
Switching Frequency-Max: 850kHz
Ripple & Noise: 75mV
Dimension: L  10mm x W  7.2mm x H  11mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
140
USA:
140
234
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
140
Multiple Of:
374
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.80
USD
Quantity
Web Price
374
$2.22
748
$1.80
1,122+
$1.78