
Manufacturer Part #
VXO78012-500-M-TR
dc-dc non-isolated, 0.5 A, 15~36 Vdc input, 12 Vdc output, SMT, open frame, T&R
Product Specification Section
CUI Inc VXO78012-500-M-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VXO78012-500-M-TR - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 6W |
Output Voltage: | 12V |
Input Voltage: | 15V to 36V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 94% |
Output Current: | 500mA |
Switching Frequency-Max: | 700kHz |
Dimension: | L 13.5mm x W 12.5mm x H 3.5mm |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
750+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount