text.skipToContent text.skipToNavigation

Manufacturer Part #

VXO7803-500

VXO78-500 Series 24 Vin 3.3 Vout Non-Isolated Open Frame DC Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 4.75V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Regulation (%): 0.4%
Output Current: 500mA
Switching Frequency-Max: 850kHz
Ripple & Noise: 75mV
Dimension: L  10mm x W  7.2mm x H  11mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
1,496
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.31
USD
Quantity
Web Price
1
$2.31
30
$2.05
100
$1.96
200
$1.91
500+
$1.85