text.skipToContent text.skipToNavigation

Manufacturer Part #

VXO7803-500-M-TR

dc-dc non-isolated, 0.5 A, 4.75~36 Vdc input, 3.3 Vdc output, SMT, open frame

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2217
Product Specification Section
CUI Inc VXO7803-500-M-TR - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.7W
Output Voltage: 3.3V
Input Voltage: 4.75V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Output Current: 500mA
Switching Frequency-Max: 700kHz
Ripple & Noise: 50mV
Dimension: L  13.5mm x W  12.5mm x H  3.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,477.50
USD
Quantity
Web Price
750+
$1.97