text.skipToContent text.skipToNavigation

Manufacturer Part #

VXO7805-500

VXO78-500 Series 24 / 12 Vin ±5 Vout Non-Isolated DC Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 6.5V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
Load Regulation (%): 0.4%
Output Current: 500mA
Switching Frequency-Max: 850kHz
Ripple & Noise: 75mV
Dimension: L  10mm x W  7.2mm x H  11mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
374
Multiple Of:
374
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$927.52
USD
Quantity
Web Price
374
$2.48
748
$2.01
1,122+
$1.98
Product Variant Information section