text.skipToContent text.skipToNavigation

Manufacturer Part #

VXO7805-500

VXO78-500 Series 24 / 12 Vin ±5 Vout Non-Isolated DC Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2213
Product Specification Section
CUI Inc VXO7805-500 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 6.5V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
Load Regulation (%): 0.4%
Output Current: 500mA
Switching Frequency-Max: 850kHz
Ripple & Noise: 75mV
Dimension: L  10mm x W  7.2mm x H  11mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
417
USA:
417
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.24
USD
Quantity
Web Price
1
$2.24
30
$2.18
100
$2.12
250
$2.07
750+
$1.97