text.skipToContent text.skipToNavigation

Manufacturer Part #

VXO7805-500-M-TR

VXO7805 Series 0.5A DC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
CUI Inc VXO7805-500-M-TR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 6.5V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
Load Regulation (%): 0.3%
Output Current: 500mA
Switching Frequency-Max: 700kHz
Ripple & Noise: 50mV
Dimension: L  13.5mm x W  12.5mm x H  3.5mm
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.50
USD
Quantity
Web Price
750+
$1.75
Product Variant Information section