text.skipToContent text.skipToNavigation

Manufacturer Part #

ZUS34812

ZUS3 Series 3 W Single Output 12 V On-Board Type DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 72V
Features & Applications

The ZUS series of Low-profile isolated DC-DC converters supporting 5 V • 12 V • 24 V • 48 V input. Comes with metal case. Wide lineup of 1.5 W-25 W/single output allows you to select a product most optimal to the load.

Features:

  • Thin profile
  • Isolated between input-output
  • Built-in overcurrent protection circuit
  • UL recognized, TÜV approved, CSA certified
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    6 Weeks
    Minimum Order:
    1
    Multiple Of:
    1
    Total
    $24.78
    USD
    Quantity
    Web Price
    1
    $24.78
    4
    $23.07
    15
    $21.54
    30
    $20.78
    75+
    $19.82
    Product Variant Information section