
Manufacturer Part #
ZUS61205
ZUS6 Series 6 W Single Output 5 V On-Board Isolated DC-DC Converter
| |||||||||||
Mfr. Name: | COSEL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 6W |
Output Voltage: | 5V |
Input Voltage: | 12V |
Features & Applications
The ZUS series of Low-profile isolated DC-DC converters supporting 12 V input. Comes with metal case. Wide lineup of 1.5 W-25 W/single output allows you to select a product most optimal to the load.
Features:
- Thin profile
- Isolated between input-output
- Built-in overcurrent protection circuit
- UL recognized, TÜV approved, CSA certified
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$35.16
4
$32.49
15
$30.13
25
$29.26
50+
$28.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Box