text.skipToContent text.skipToNavigation

Manufacturer Part #

02DBAW5-W7

02DBAW5-W7 Series 250 VAC 0.45 mA EMI Filter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 2A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
198
Multiple Of:
198
Total
$1,269.18
USD
Quantity
Web Price
1+
$6.41
Product Variant Information section