text.skipToContent text.skipToNavigation

Manufacturer Part #

03DKAG5

DK Series Operating Frequency 50 to 60Hz 250VAC Quick Connect Power Line Filter

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 3A
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
84
Multiple Of:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$547.68
USD
Quantity
Web Price
1
$6.58
5
$6.55
20
$6.53
50
$6.52
125+
$6.50
Product Variant Information section