text.skipToContent text.skipToNavigation

Manufacturer Part #

03EK3

EK Series 3 Position 3 A 250 V Quick Connect EMI/RFI Filtered Power Entry Module

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 03EK3 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Fuse: Yes
No of Positions: 3
Rated Current: 3A
Rated Voltage (VAC): 250VAC
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$738.80
USD
Quantity
Unit Price
1
$19.39
3
$19.13
5
$19.01
20
$18.68
30+
$18.47
Product Variant Information section