text.skipToContent text.skipToNavigation

Manufacturer Part #

06DHAG5

DH Series 115 / 250 VAC 6 A General Purpose Filter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 6A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
594
Multiple Of:
198
Total
$3,724.38
USD
Quantity
Web Price
198+
$6.27
Product Variant Information section