text.skipToContent text.skipToNavigation

Manufacturer Part #

06DHEG3H

50Hz/60Hz 6 A 250 VAC Quick Connect Flange Mount General Purpose Filter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 6A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
210
Multiple Of:
210
Total
$1,631.70
USD
Quantity
Web Price
1+
$7.77
Product Variant Information section