text.skipToContent text.skipToNavigation

Manufacturer Part #

06EK3M

EK Series 3 Position 6 A 115/250 VAC Quick Connect Medical Filter Module

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 06EK3M - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Fuse: Yes
No of Positions: 3
Rated Current: 6A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$5,740.80
USD
Quantity
Unit Price
320+
$17.94
Product Variant Information section