text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609001-0

EEB Series 10 A 40 - 60 Hz Flanged Power Line Passive Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$446.80
USD
Quantity
Web Price
1
$13.42
4
$12.40
15
$11.50
25
$11.17
50+
$10.74
Product Variant Information section