text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609021-0

B Series 10 A 250 V Flange Mount Corcom General Purpose RFI Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Features & Applications

The 1-6609021-0 is a B Series Small size & low cost General purpose and Wide variety of termination options Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.

Features:

  • Product Type:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Filtered = Yes
  • Electrical Characteristics:
    • Current Rating (A) = 10
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
  • Termination Related:
    • Terminal Input - Output Combination = Wire Lead - Wire Lead
  • Body Related Features:
    • Series = B (1-30 Amp)
    • Mount Style = Flanged

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.15
USD
Quantity
Web Price
1
$14.05
4
$12.98
15
$12.04
25
$11.69
50+
$11.24
Product Variant Information section