text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609037-3

EMC Series EMI/RFI Filter Power Line Flanged Mount 10 A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 10A
Mounting Method: Flange Mount
Features & Applications

The 1-6609037-3 is a EMC Series Compact and Cost-effective Dual Stage RFI Power Line Filters.

Features:

  • Compact dual stage filter series
  • Cost-effective design
  • Current rating up to 30A
  • High differential mode attenuation in the lower frequency range
  • High common mode performance
  • Suitable for switching mode power supplies

Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.62
USD
Quantity
Web Price
1
$20.62
3
$19.30
10
$17.94
20
$17.21
40+
$16.50
Product Variant Information section