text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609037-4

EMC Series 15 Amps 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
120
Germany (Online Only):
120
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
8
Multiple Of:
8
Total
$318.32
USD
Quantity
Web Price
8
$39.79
16
$33.64
24
$32.83
40+
$31.83