text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609115-2

Corcom GG Series 3 Amp Smallest Filtered Power Entry Module - 3EGG1-2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1445
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Rated Current: 3A
Mounting Method: Flange Mount
Features & Applications

The 1-6609115-2 is a part of 1-6609 series 3 Amp power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = GG (1-6 Amp)
    • Type of Connector = IEC 320/C-14
  • Electrical Characteristics:
    • Current Rating (A) =3
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.42
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.25
  • Termination Features:
    • Terminal Input - Output Combination = IEC - 1/4" Faston
  • Body Features:
    • Mount Style = Flanged
  • Operation/Application:
    • Application = General Purpose

 

 

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.80
USD
Quantity
Web Price
1
$17.80
4
$16.37
10
$15.49
25
$14.65
40+
$14.24
Product Variant Information section