text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1609089-6

Corcom RK Series 15 Amp Chassis Mount Power Line Filter - 15ERK1

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1206
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Chassis Mount
Features & Applications

The 2-1609089-6 is a Corcom RK series filters are compact, single stage, chassis mount filters that provide significant differential mode performance ideal for industrial machinery equipment. Low input leakage current makes this series suitable for portable equipment.

Features:

  • Compact size
  • High performance
  • Low leakage current
  • 3, 6, 10, 15 and 20 A current ratings
  • Rated at 250 VAC
  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = RK (3-20 Amp)
  • Filtered = Yes

Applications:

  • Industrial Machinery
  • Elevators & Escalators
  • Exercise Equipment
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.65
USD
Quantity
Web Price
1
$42.65
3
$39.52
5
$38.15
15
$35.35
25+
$34.12
Product Variant Information section