text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609075-9

DAS Series 15 A 125 VDC Snap-In DC Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: DC
Type: EMI / RFI
Rated Current: 15A
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$508.40
USD
Quantity
Web Price
40
$12.71
80+
$10.17
Product Variant Information section