text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609092-3

3FL3 Series 3.9 A 125/280 VAC Power Entry Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1429
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 3.9A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
36
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$41.55
USD
Quantity
Web Price
1
$41.55
3
$38.50
5
$37.16
15
$34.44
25+
$33.24
Product Variant Information section