text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609129-8

M Series 3 Position On-Off 5 A Quick Connect Slim Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Rated Current: 5A
Mounting Method: Flange Mount
Features & Applications

The 2-6609129-8 is a part of 2-6609 series 5 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI 
    • Filter Type = Power Entry
    • Series = M (3-6 Amp) 
    • Type of Connector = IEC 320/C-14
  • Termination Features:
    • Terminal Input - Output Combination = IEC - .110 Faston
  • Electrical Characteristics:
    • Input Voltage Select = Quad AC
    • Current Rating (A) = 5
    • Voltage Selection = 4 Voltage
    • Voltage ≤ (VAC) = 100, 120, 230, 240
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.5
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.25
  • Body Features:
    • Mount Style = Flanged
    • Switch Type = DPST
  • Operation/Application:
    • Application = General Purpose
  • Configuration Features:
    • Fuse Options = Dual, Single
    • Fuse Holder Type = Selectable

 

 

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$39.21
USD
Quantity
Web Price
1
$39.21
3
$36.34
5
$35.07
15
$32.50
25+
$31.37
Product Variant Information section