
Manufacturer Part #
2-6609987-8
Corcom SRB Series 15 Amp Small Footprint Shielded Line EMI RFI Filter 15SRBS8-Q
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Snap Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Line Filter |
Rated Current: | 15A |
Mounting Method: | Snap Mount |
Features & Applications
The 2-6609987-8 is a part of 2-6609 series 15 A power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = SRB (1-15 Amp)
- Mount Angle = Vertical
- Termination Features:
- Terminal Input - Output Combination = Wire Lead
- Electrical Characteristics:
- Current Rating (A) = 15
- Capacitor Value (pF) = 33
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (µA) = 2.1
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (µA) = 3.65
- Body Features:
- Mount Style = Snap-in
- Operation/Application:
- Application = General Purpose, Power Supplies
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40
$5.56
80
$4.59
120
$4.51
160+
$4.45
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Snap Mount