text.skipToContent text.skipToNavigation

Manufacturer Part #

42R02-4211

IEC QUICK CONNECT Black Terminal SIDE FLANGE

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Panel Mount
Features & Applications

The 42R02-4211 is a IEC Quick Connect Black Flange Mount Terminal Side.

Features:

  • Insulator: Polycarbonate, UL-94V-0 rated
  • Contacts: Brass, Nickel plated
  • Current rating: 10 A
  • Voltage rating: 250 VAC
  • Current rating: 15 A
  • Voltage rating: 250 VAC
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$153.00
USD
Quantity
Web Price
100+
$1.53
Product Variant Information section