text.skipToContent text.skipToNavigation

Manufacturer Part #

42R04-2311

Black 10 A 250 Vac C16 Straight Connection Male Power Cord Plug

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$416.00
USD
Quantity
Web Price
100+
$4.16
Product Variant Information section