text.skipToContent text.skipToNavigation

Manufacturer Part #

42R36-3141-250

42R36 Series Solder Terminals Snap In Power Switch Inlet Application

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
Rated Current: 15A
Rated Voltage (VAC): 250VAC
Termination Style: Solder
Mounting Method: Panel Mount
Pricing Section
Stock:
36
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.24
USD
Quantity
Web Price
1+
$14.24
Product Variant Information section