text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,600

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 200
Multiple Of: 200
Quantity Web Price
200 $0.495
400 $0.435
1,000 $0.43
2,000+ $0.42
Total:

$99.00

USD
Attributes
Attributes Table
Application AC
Type Filtered / Unfiltered
Fuse No
No of Positions 2
Rated Current 15A
Rated Voltage (VAC) 125VAC
Gender Female
Style/Orientation Panel Mount Receptacle
Termination Style Solder