text.skipToContent text.skipToNavigation

Manufacturer Part #

4302.5003PB

IEC 250 V 4 A 1 Pole Screw On Front Side C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 4A
Mounting Method: Screw On
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 4302 series from Schurter are triple pole power entry modules with line filters which is available in a screw-on version.

Special features:

  • All single elements are already wired
  • Line switch non-illuminated
  • Qualified for use in equipment according IEC/EN 60950

The 4302.5003 is a triple pole, quick connect screw-on power entry module with filter.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$298.30
USD
Quantity
Web Price
1+
$29.83
Product Variant Information section