text.skipToContent text.skipToNavigation

Manufacturer Part #

44R02-3121-150

3 Position 250 VAC 10 A Male Quick Connect Snap-In Solder Terminal

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Right Angle DIN Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$696.00
USD
Quantity
Web Price
100+
$6.96
Product Variant Information section