text.skipToContent text.skipToNavigation

Manufacturer Part #

4798.9000

IEC 250 V 16 A Screw On Front Side Quick Connect C20 Appliance Inlet Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
No of Positions: 3
Rated Current: 16A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Screw On
Pricing Section
Global Stock:
124
USA:
124
300
Factory Stock:Factory Stock:
4,400
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.06
USD
Quantity
Web Price
1
$2.06
30
$1.84
100
$1.77
250
$1.71
750+
$1.65
Product Variant Information section