text.skipToContent text.skipToNavigation

Manufacturer Part #

5500.2083

5500 Series AC 10 A 1-Phase Screw On Power Line Filter Medical

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Mounting Method: Screw On
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 5500 series from Schurter are single phase filter that can be built for standard or medical applications.

Special Features:

  • Designed for universal industrial applications
  • Qualified for use in equipment according IEC/EN 60950
  • Especially effective against symmetrical interferences in the frequency range from 10kHz up to 30MHz

The 5500.2083 is a medical single phase filter a 10A rated current.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$252.90
USD
Quantity
Web Price
10
$25.29
20
$21.87
30
$21.45
50
$20.92
100+
$20.23
Product Variant Information section